
1590WR1F | |
|---|---|
DigiKey Part Number | HM3758-ND |
Manufacturer | |
Manufacturer Product Number | 1590WR1F |
Description | BOX ALUM 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.451" (62.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WR1F Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 7.559" L x 4.380" W (192.00mm x 111.25mm) | Shipping Info Shipped from DigiKey |
Height 2.451" (62.26mm) | Weight 1.2 lbs (544.3 g) |
Area (L x W) 33.1in² (214cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,83000 Kč | 1 014,83 Kč |
| 5 | 855,66000 Kč | 4 278,30 Kč |
| 10 | 795,55400 Kč | 7 955,54 Kč |
| 25 | 722,93520 Kč | 18 073,38 Kč |
| 50 | 675,91840 Kč | 33 795,92 Kč |
| Unit Price without VAT: | 1 014,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,94430 Kč |





