


0151680266 | |
|---|---|
DigiKey Part Number | 0151680266-ND |
Manufacturer | |
Manufacturer Product Number | 0151680266 |
Description | CABLE FFC 20POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680266 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 46,04900 Kč | 460,49 Kč |
| 25 | 43,15520 Kč | 1 078,88 Kč |
| 50 | 41,09300 Kč | 2 054,65 Kč |
| 100 | 39,13190 Kč | 3 913,19 Kč |
| 250 | 36,68016 Kč | 9 170,04 Kč |
| 500 | 34,92892 Kč | 17 464,46 Kč |
| 1 000 | 33,26209 Kč | 33 262,09 Kč |
| 3 000 | 30,78286 Kč | 92 348,58 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



