



0039532065 | |
|---|---|
DigiKey Part Number | WM2853-ND |
Manufacturer | |
Manufacturer Product Number | 0039532065 |
Description | CONN FFC VERT 6POS 1.25MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0039532065 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 80°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.295" (7.50mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,86760 Kč | 321,69 Kč |
| 50 | 12,25440 Kč | 612,72 Kč |
| 100 | 11,66860 Kč | 1 166,86 Kč |
| 250 | 10,93660 Kč | 2 734,15 Kč |
| 500 | 10,41458 Kč | 5 207,29 Kč |
| 1 000 | 9,91694 Kč | 9 916,94 Kč |
| 2 500 | 9,29607 Kč | 23 240,17 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









