


0152680121 | |
|---|---|
DigiKey Part Number | 0152680121-ND |
Manufacturer | |
Manufacturer Product Number | 0152680121 |
Description | CABLE FFC 6POS 1.25MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680121 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,41000 Kč | 44,41 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 35,43040 Kč | 885,76 Kč |
| 50 | 33,73700 Kč | 1 686,85 Kč |
| 100 | 32,12690 Kč | 3 212,69 Kč |
| 250 | 30,11392 Kč | 7 528,48 Kč |
| 500 | 28,67612 Kč | 14 338,06 Kč |
| 1 000 | 27,30733 Kč | 27 307,33 Kč |
| 3 000 | 25,27200 Kč | 75 816,00 Kč |
| Unit Price without VAT: | 44,41000 Kč |
|---|---|
| Unit Price with VAT: | 53,73610 Kč |



