



0039532064 | |
|---|---|
DigiKey Part Number | WM6444-ND |
Manufacturer | |
Manufacturer Product Number | 0039532064 |
Description | CONN FFC FPC TOP 6POS 1.25MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0039532064 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.213" (5.40mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 25 | 23,57640 Kč | 589,41 Kč |
| 50 | 22,44680 Kč | 1 122,34 Kč |
| 100 | 21,37600 Kč | 2 137,60 Kč |
| 250 | 20,03544 Kč | 5 008,86 Kč |
| 500 | 19,07878 Kč | 9 539,39 Kč |
| 1 200 | 17,93579 Kč | 21 522,95 Kč |
| 3 600 | 16,59857 Kč | 59 754,85 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |







