


0151680114 | |
|---|---|
DigiKey Part Number | 0151680114-ND |
Manufacturer | |
Manufacturer Product Number | 0151680114 |
Description | CABLE FFC 6POS 1.25MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680114 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,50000 Kč | 39,50 Kč |
| 10 | 33,60100 Kč | 336,01 Kč |
| 25 | 31,48440 Kč | 787,11 Kč |
| 50 | 29,98020 Kč | 1 499,01 Kč |
| 100 | 28,54760 Kč | 2 854,76 Kč |
| 250 | 26,75832 Kč | 6 689,58 Kč |
| 500 | 25,48082 Kč | 12 740,41 Kč |
| 1 000 | 24,26472 Kč | 24 264,72 Kč |
| 3 000 | 22,45585 Kč | 67 367,55 Kč |
| Unit Price without VAT: | 39,50000 Kč |
|---|---|
| Unit Price with VAT: | 47,79500 Kč |



