


0152680107 | |
|---|---|
DigiKey Part Number | 0152680107-ND |
Manufacturer | |
Manufacturer Product Number | 0152680107 |
Description | CABLE FFC 6POS 1.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680107 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 Kč | 42,33 Kč |
| 10 | 35,92500 Kč | 359,25 Kč |
| 25 | 33,67640 Kč | 841,91 Kč |
| 50 | 32,06260 Kč | 1 603,13 Kč |
| 100 | 30,53000 Kč | 3 053,00 Kč |
| 250 | 28,61792 Kč | 7 154,48 Kč |
| 500 | 27,25196 Kč | 13 625,98 Kč |
| 1 000 | 25,95139 Kč | 25 951,39 Kč |
| 3 000 | 24,01678 Kč | 72 050,34 Kč |
| Unit Price without VAT: | 42,33000 Kč |
|---|---|
| Unit Price with VAT: | 51,21930 Kč |



