6 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152680108

DigiKey Part Number
0152680108-ND
Manufacturer
Manufacturer Product Number
0152680108
Description
CABLE FFC 6POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680108 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1039,93800 Kč399,38 Kč
2537,42680 Kč935,67 Kč
5035,63780 Kč1 781,89 Kč
10033,93280 Kč3 393,28 Kč
25031,80692 Kč7 951,73 Kč
50030,28836 Kč15 144,18 Kč
1 00028,84306 Kč28 843,06 Kč
3 00026,69294 Kč80 078,82 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč