Socket Contact Gold 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-28 AWG Crimp Power
Molex FiT City

0039000435

DigiKey Part Number
WM7238-ND
Manufacturer
Manufacturer Product Number
0039000435
Description
CONN SOCKET 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,72000 Kč147,20 Kč
2513,79160 Kč344,79 Kč
5013,12800 Kč656,40 Kč
10012,50220 Kč1 250,22 Kč
25011,71772 Kč2 929,43 Kč
50011,15792 Kč5 578,96 Kč
1 00010,62499 Kč10 624,99 Kč
2 5009,95960 Kč24 899,00 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč