



0039000428-12-Y9-D | |
|---|---|
DigiKey Part Number | 0039000428-12-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-Y9-D |
Description | 12" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,98300 Kč | 509,83 Kč |
| 30 | 45,37667 Kč | 1 361,30 Kč |
| 50 | 43,11880 Kč | 2 155,94 Kč |
| 100 | 40,36970 Kč | 4 036,97 Kč |
| 250 | 37,23072 Kč | 9 307,68 Kč |
| 500 | 35,18044 Kč | 17 590,22 Kč |
| 1 000 | 33,37499 Kč | 33 374,99 Kč |
| 2 500 | 31,31583 Kč | 78 289,57 Kč |
| 5 000 | 30,18124 Kč | 150 906,20 Kč |
| Unit Price without VAT: | 50,98300 Kč |
|---|---|
| Unit Price with VAT: | 61,68943 Kč |











