



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,85700 Kč | 508,57 Kč |
| 30 | 45,26467 Kč | 1 357,94 Kč |
| 50 | 43,01240 Kč | 2 150,62 Kč |
| 100 | 40,27000 Kč | 4 027,00 Kč |
| 250 | 37,13876 Kč | 9 284,69 Kč |
| 500 | 35,09354 Kč | 17 546,77 Kč |
| 1 000 | 33,29254 Kč | 33 292,54 Kč |
| 2 500 | 31,23847 Kč | 78 096,18 Kč |
| 5 000 | 30,10668 Kč | 150 533,40 Kč |
| Unit Price without VAT: | 50,85700 Kč |
|---|---|
| Unit Price with VAT: | 61,53697 Kč |











