



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,39800 Kč | 453,98 Kč |
| 30 | 40,35800 Kč | 1 210,74 Kč |
| 50 | 38,32560 Kč | 1 916,28 Kč |
| 100 | 35,85830 Kč | 3 585,83 Kč |
| 250 | 33,03488 Kč | 8 258,72 Kč |
| 500 | 31,19126 Kč | 15 595,63 Kč |
| 1 000 | 29,56770 Kč | 29 567,70 Kč |
| 2 500 | 27,71585 Kč | 69 289,62 Kč |
| 5 000 | 26,50897 Kč | 132 544,85 Kč |
| Unit Price without VAT: | 45,39800 Kč |
|---|---|
| Unit Price with VAT: | 54,93158 Kč |











