Green 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-02-G9-D

DigiKey Part Number
0039000428-02-G9-D-ND
Manufacturer
Manufacturer Product Number
0039000428-02-G9-D
Description
2" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1045,39800 Kč453,98 Kč
3040,35800 Kč1 210,74 Kč
5038,32560 Kč1 916,28 Kč
10035,85830 Kč3 585,83 Kč
25033,03488 Kč8 258,72 Kč
50031,19126 Kč15 595,63 Kč
1 00029,56770 Kč29 567,70 Kč
2 50027,71585 Kč69 289,62 Kč
5 00026,50897 Kč132 544,85 Kč
Manufacturers Standard Package
Unit Price without VAT:45,39800 Kč
Unit Price with VAT:54,93158 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 45,39800 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 45,39800 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 45,39800 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 45,39800 Kč
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 45,39800 Kč
Alternate Length
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 45,94400 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 46,49000 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 47,03600 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 47,58100 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 48,67300 Kč
Assembly Component