Brown 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-N9-D

DigiKey Part Number
0039000428-12-N9-D-ND
Manufacturer
Manufacturer Product Number
0039000428-12-N9-D
Description
12" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1050,85700 Kč508,57 Kč
3045,26467 Kč1 357,94 Kč
5043,01240 Kč2 150,62 Kč
10040,27000 Kč4 027,00 Kč
25037,13876 Kč9 284,69 Kč
50035,09354 Kč17 546,77 Kč
1 00033,29254 Kč33 292,54 Kč
2 50031,23847 Kč78 096,18 Kč
5 00030,10668 Kč150 533,40 Kč
Manufacturers Standard Package
Unit Price without VAT:50,85700 Kč
Unit Price with VAT:61,53697 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 50,85700 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 50,85700 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 50,85700 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 50,85700 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 50,85700 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 45,39800 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 45,94400 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 46,49000 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 47,03600 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 47,58100 Kč
Assembly Component