



0039000428-05-Y9-D | |
|---|---|
DigiKey Part Number | 0039000428-05-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-05-Y9-D |
Description | 5" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,15200 Kč | 471,52 Kč |
| 30 | 41,93867 Kč | 1 258,16 Kč |
| 50 | 39,83500 Kč | 1 991,75 Kč |
| 100 | 37,27960 Kč | 3 727,96 Kč |
| 250 | 34,35528 Kč | 8 588,82 Kč |
| 500 | 32,44604 Kč | 16 223,02 Kč |
| 1 000 | 30,76436 Kč | 30 764,36 Kč |
| 2 500 | 28,84675 Kč | 72 116,88 Kč |
| 5 000 | 27,62972 Kč | 138 148,60 Kč |
| Unit Price without VAT: | 47,15200 Kč |
|---|---|
| Unit Price with VAT: | 57,05392 Kč |











