



0039000428-08-Y9-D | |
|---|---|
DigiKey Part Number | 0039000428-08-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-08-Y9-D |
Description | 8" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,79400 Kč | 487,94 Kč |
| 30 | 43,41200 Kč | 1 302,36 Kč |
| 50 | 41,24540 Kč | 2 062,27 Kč |
| 100 | 38,60780 Kč | 3 860,78 Kč |
| 250 | 35,58964 Kč | 8 897,41 Kč |
| 500 | 33,62022 Kč | 16 810,11 Kč |
| 1 000 | 31,88528 Kč | 31 885,28 Kč |
| 2 500 | 29,90666 Kč | 74 766,65 Kč |
| 5 000 | 28,72323 Kč | 143 616,15 Kč |
| Unit Price without VAT: | 48,79400 Kč |
|---|---|
| Unit Price with VAT: | 59,04074 Kč |











