



0039000428-03-Y9-D | |
|---|---|
DigiKey Part Number | 0039000428-03-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-03-Y9-D |
Description | 3" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,05700 Kč | 460,57 Kč |
| 30 | 40,94933 Kč | 1 228,48 Kč |
| 50 | 38,89620 Kč | 1 944,81 Kč |
| 100 | 36,39120 Kč | 3 639,12 Kč |
| 250 | 33,53012 Kč | 8 382,53 Kč |
| 500 | 31,66130 Kč | 15 830,65 Kč |
| 1 000 | 30,01604 Kč | 30 016,04 Kč |
| 2 500 | 28,13897 Kč | 70 347,43 Kč |
| 5 000 | 26,91550 Kč | 134 577,50 Kč |
| Unit Price without VAT: | 46,05700 Kč |
|---|---|
| Unit Price with VAT: | 55,72897 Kč |











