



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,67300 Kč | 486,73 Kč |
| 30 | 43,30500 Kč | 1 299,15 Kč |
| 50 | 41,14340 Kč | 2 057,17 Kč |
| 100 | 38,51240 Kč | 3 851,24 Kč |
| 250 | 35,50172 Kč | 8 875,43 Kč |
| 500 | 33,53716 Kč | 16 768,58 Kč |
| 1 000 | 31,80651 Kč | 31 806,51 Kč |
| 2 500 | 29,83278 Kč | 74 581,95 Kč |
| 5 000 | 28,65227 Kč | 143 261,35 Kč |
| Unit Price without VAT: | 48,67300 Kč |
|---|---|
| Unit Price with VAT: | 58,89433 Kč |











