0039000428-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000428-xx-Lx-D
Molex Jumpers
ML-XT Extraction Video

0039000428-04-L4-D

DigiKey Part Number
0039000428-04-L4-D-ND
Manufacturer
Manufacturer Product Number
0039000428-04-L4-D
Description
4" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1045,21100 Kč452,11 Kč
3040,19033 Kč1 205,71 Kč
5038,17060 Kč1 908,53 Kč
10035,71140 Kč3 571,14 Kč
25032,90096 Kč8 225,24 Kč
50031,06628 Kč15 533,14 Kč
1 00029,44985 Kč29 449,85 Kč
2 50027,60665 Kč69 016,62 Kč
5 00026,40535 Kč132 026,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,21100 Kč
Unit Price with VAT:54,70531 Kč
Alternate Color
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 45,21100 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 45,21100 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 45,21100 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 45,21100 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 45,21100 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 44,54600 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 44,87900 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,54400 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,85600 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 46,52200 Kč