



0039000428-02-L4-D | |
|---|---|
DigiKey Part Number | 0039000428-02-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-02-L4-D |
Description | 2" PRE-CRIMP A2015 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,06800 Kč | 450,68 Kč |
| 30 | 40,06533 Kč | 1 201,96 Kč |
| 50 | 38,04580 Kč | 1 902,29 Kč |
| 100 | 35,59340 Kč | 3 559,34 Kč |
| 250 | 32,78832 Kč | 8 197,08 Kč |
| 500 | 30,95614 Kč | 15 478,07 Kč |
| 1 000 | 29,34307 Kč | 29 343,07 Kč |
| 2 500 | 27,50284 Kč | 68 757,10 Kč |
| 5 000 | 26,30345 Kč | 131 517,25 Kč |
| Unit Price without VAT: | 45,06800 Kč |
|---|---|
| Unit Price with VAT: | 54,53228 Kč |











