0039000428-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000428-xx-Lx-D
Molex Jumpers
ML-XT Extraction Video

0039000428-08-L4-D

DigiKey Part Number
0039000428-08-L4-D-ND
Manufacturer
Manufacturer Product Number
0039000428-08-L4-D
Description
8" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1047,06800 Kč470,68 Kč
3041,84733 Kč1 255,42 Kč
5039,75500 Kč1 987,75 Kč
10037,20170 Kč3 720,17 Kč
25034,28204 Kč8 570,51 Kč
50032,37700 Kč16 188,50 Kč
1 00030,69869 Kč30 698,69 Kč
2 50028,78436 Kč71 960,90 Kč
5 00027,56548 Kč137 827,40 Kč
Manufacturers Standard Package
Unit Price without VAT:47,06800 Kč
Unit Price with VAT:56,95228 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 47,06800 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 47,06800 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 47,06800 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 47,06800 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 47,06800 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,06800 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,40500 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,74200 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 46,07800 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 46,39400 Kč