



0039000428-08-A4-D | |
|---|---|
DigiKey Part Number | 0039000428-08-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-08-A4-D |
Description | 8" PRE-CRIMP A2015 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,06800 Kč | 470,68 Kč |
| 30 | 41,84733 Kč | 1 255,42 Kč |
| 50 | 39,75500 Kč | 1 987,75 Kč |
| 100 | 37,20170 Kč | 3 720,17 Kč |
| 250 | 34,28204 Kč | 8 570,51 Kč |
| 500 | 32,37700 Kč | 16 188,50 Kč |
| 1 000 | 30,69869 Kč | 30 698,69 Kč |
| 2 500 | 28,78436 Kč | 71 960,90 Kč |
| 5 000 | 27,56548 Kč | 137 827,40 Kč |
| Unit Price without VAT: | 47,06800 Kč |
|---|---|
| Unit Price with VAT: | 56,95228 Kč |











