



0039000428-03-A4-D | |
|---|---|
DigiKey Part Number | 0039000428-03-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-03-A4-D |
Description | 3" PRE-CRIMP A2015 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,40500 Kč | 454,05 Kč |
| 30 | 40,36000 Kč | 1 210,80 Kč |
| 50 | 38,33200 Kč | 1 916,60 Kč |
| 100 | 35,86080 Kč | 3 586,08 Kč |
| 250 | 33,03756 Kč | 8 259,39 Kč |
| 500 | 31,19358 Kč | 15 596,79 Kč |
| 1 000 | 29,56915 Kč | 29 569,15 Kč |
| 2 500 | 27,71654 Kč | 69 291,35 Kč |
| 5 000 | 26,50923 Kč | 132 546,15 Kč |
| Unit Price without VAT: | 45,40500 Kč |
|---|---|
| Unit Price with VAT: | 54,94005 Kč |











