



0039000428-03-B4-D | |
|---|---|
DigiKey Part Number | 0039000428-03-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-03-B4-D |
Description | 3" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,76300 Kč | 437,63 Kč |
| 30 | 40,50033 Kč | 1 215,01 Kč |
| 50 | 39,06460 Kč | 1 953,23 Kč |
| 100 | 37,19540 Kč | 3 719,54 Kč |
| 250 | 34,86636 Kč | 8 716,59 Kč |
| 500 | 33,20174 Kč | 16 600,87 Kč |
| 1 000 | 31,61752 Kč | 31 617,52 Kč |
| 2 500 | 29,63933 Kč | 74 098,32 Kč |
| 5 000 | 28,22599 Kč | 141 129,95 Kč |
| Unit Price without VAT: | 43,76300 Kč |
|---|---|
| Unit Price with VAT: | 52,95323 Kč |











