0039000428-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000428-xx-Bx-D
Molex Jumpers
ML-XT Extraction Video

0039000428-05-B4-D

DigiKey Part Number
0039000428-05-B4-D-ND
Manufacturer
Manufacturer Product Number
0039000428-05-B4-D
Description
5" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1046,07800 Kč460,78 Kč
3040,95633 Kč1 228,69 Kč
5038,90040 Kč1 945,02 Kč
10036,39760 Kč3 639,76 Kč
25033,53600 Kč8 384,00 Kč
50031,66720 Kč15 833,60 Kč
1 00030,02151 Kč30 021,51 Kč
2 50028,14402 Kč70 360,05 Kč
5 00026,92055 Kč134 602,75 Kč
Manufacturers Standard Package
Unit Price without VAT:46,07800 Kč
Unit Price with VAT:55,75438 Kč
Alternate Color
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 46,07800 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 46,07800 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 46,07800 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 46,07800 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 46,07800 Kč
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 45,06800 Kč
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 43,76300 Kč
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 45,74200 Kč
6" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 46,39400 Kč
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 47,06800 Kč