



0039000428-05-N4-D | |
|---|---|
DigiKey Part Number | 0039000428-05-N4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-05-N4-D |
Description | 5" PRE-CRIMP A2015 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,07800 Kč | 460,78 Kč |
| 30 | 40,95633 Kč | 1 228,69 Kč |
| 50 | 38,90040 Kč | 1 945,02 Kč |
| 100 | 36,39760 Kč | 3 639,76 Kč |
| 250 | 33,53600 Kč | 8 384,00 Kč |
| 500 | 31,66720 Kč | 15 833,60 Kč |
| 1 000 | 30,02151 Kč | 30 021,51 Kč |
| 2 500 | 28,14402 Kč | 70 360,05 Kč |
| 5 000 | 26,92055 Kč | 134 602,75 Kč |
| Unit Price without VAT: | 46,07800 Kč |
|---|---|
| Unit Price with VAT: | 55,75438 Kč |











