0039000428-xx-Nx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000428-xx-Nx-D
Molex Jumpers
ML-XT Extraction Video

0039000428-02-N4-D

DigiKey Part Number
0039000428-02-N4-D-ND
Manufacturer
Manufacturer Product Number
0039000428-02-N4-D
Description
2" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1045,06800 Kč450,68 Kč
3040,06533 Kč1 201,96 Kč
5038,04580 Kč1 902,29 Kč
10035,59340 Kč3 559,34 Kč
25032,78832 Kč8 197,08 Kč
50030,95614 Kč15 478,07 Kč
1 00029,34307 Kč29 343,07 Kč
2 50027,50284 Kč68 757,10 Kč
5 00026,30345 Kč131 517,25 Kč
Manufacturers Standard Package
Unit Price without VAT:45,06800 Kč
Unit Price with VAT:54,53228 Kč
Alternate Color
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 45,06800 Kč
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,06800 Kč
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 45,06800 Kč
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 45,06800 Kč
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 45,06800 Kč
Alternate Length
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 45,40500 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 45,74200 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 46,07800 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 46,39400 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 47,06800 Kč