0039000428-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000428-xx-Bx-D
Molex Jumpers
ML-XT Extraction Video

0039000428-04-B4-D

DigiKey Part Number
0039000428-04-B4-D-ND
Manufacturer
Manufacturer Product Number
0039000428-04-B4-D
Description
4" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1045,74200 Kč457,42 Kč
3040,66167 Kč1 219,85 Kč
5038,61840 Kč1 930,92 Kč
10036,13020 Kč3 613,02 Kč
25033,28680 Kč8 321,70 Kč
50031,43060 Kč15 715,30 Kč
1 00029,79522 Kč29 795,22 Kč
2 50027,93040 Kč69 826,00 Kč
5 00026,71502 Kč133 575,10 Kč
Manufacturers Standard Package
Unit Price without VAT:45,74200 Kč
Unit Price with VAT:55,34782 Kč
Alternate Color
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,74200 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 45,74200 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 45,74200 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 45,74200 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 45,74200 Kč
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 45,06800 Kč
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 43,76300 Kč
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 46,07800 Kč
6" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 46,39400 Kč
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 47,06800 Kč