



0039000428-04-G4-D | |
|---|---|
DigiKey Part Number | 0039000428-04-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-04-G4-D |
Description | 4" PRE-CRIMP A2015 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,74200 Kč | 457,42 Kč |
| 30 | 40,66167 Kč | 1 219,85 Kč |
| 50 | 38,61840 Kč | 1 930,92 Kč |
| 100 | 36,13020 Kč | 3 613,02 Kč |
| 250 | 33,28680 Kč | 8 321,70 Kč |
| 500 | 31,43060 Kč | 15 715,30 Kč |
| 1 000 | 29,79522 Kč | 29 795,22 Kč |
| 2 500 | 27,93040 Kč | 69 826,00 Kč |
| 5 000 | 26,71502 Kč | 133 575,10 Kč |
| Unit Price without VAT: | 45,74200 Kč |
|---|---|
| Unit Price with VAT: | 55,34782 Kč |











