0039000428-xx-Rx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000428-xx-Rx-D
Molex Jumpers
ML-XT Extraction Video

0039000428-03-R4-D

DigiKey Part Number
0039000428-03-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000428-03-R4-D
Description
3" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1045,40500 Kč454,05 Kč
3040,36000 Kč1 210,80 Kč
5038,33200 Kč1 916,60 Kč
10035,86080 Kč3 586,08 Kč
25033,03756 Kč8 259,39 Kč
50031,19358 Kč15 596,79 Kč
1 00029,56915 Kč29 569,15 Kč
2 50027,71654 Kč69 291,35 Kč
5 00026,50923 Kč132 546,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45,40500 Kč
Unit Price with VAT:54,94005 Kč
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 43,76300 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 45,40500 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 45,40500 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 45,40500 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 45,40500 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 45,06800 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 45,74200 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 46,07800 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 46,39400 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 47,06800 Kč