



0039000428-06-R4-D | |
|---|---|
DigiKey Part Number | 0039000428-06-R4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-06-R4-D |
Description | 6" PRE-CRIMP A2015 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,39400 Kč | 463,94 Kč |
| 30 | 41,25800 Kč | 1 237,74 Kč |
| 50 | 39,18660 Kč | 1 959,33 Kč |
| 100 | 36,66490 Kč | 3 666,49 Kč |
| 250 | 33,78524 Kč | 8 446,31 Kč |
| 500 | 31,90422 Kč | 15 952,11 Kč |
| 1 000 | 30,24738 Kč | 30 247,38 Kč |
| 2 500 | 28,35763 Kč | 70 894,07 Kč |
| 5 000 | 27,12608 Kč | 135 630,40 Kč |
| Unit Price without VAT: | 46,39400 Kč |
|---|---|
| Unit Price with VAT: | 56,13674 Kč |











