



0039000428-02-W9-D | |
|---|---|
DigiKey Part Number | 0039000428-02-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-02-W9-D |
Description | 2" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,51000 Kč | 455,10 Kč |
| 30 | 40,45800 Kč | 1 213,74 Kč |
| 50 | 38,42040 Kč | 1 921,02 Kč |
| 100 | 35,94710 Kč | 3 594,71 Kč |
| 250 | 33,11672 Kč | 8 279,18 Kč |
| 500 | 31,26852 Kč | 15 634,26 Kč |
| 1 000 | 29,64093 Kč | 29 640,93 Kč |
| 2 500 | 27,78448 Kč | 69 461,20 Kč |
| 5 000 | 26,57461 Kč | 132 873,05 Kč |
| Unit Price without VAT: | 45,51000 Kč |
|---|---|
| Unit Price with VAT: | 55,06710 Kč |











