



0039000428-04-W9-D | |
|---|---|
DigiKey Part Number | 0039000428-04-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-04-W9-D |
Description | 4" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,60500 Kč | 466,05 Kč |
| 30 | 41,44033 Kč | 1 243,21 Kč |
| 50 | 39,36780 Kč | 1 968,39 Kč |
| 100 | 36,83540 Kč | 3 683,54 Kč |
| 250 | 33,94272 Kč | 8 485,68 Kč |
| 500 | 32,05410 Kč | 16 027,05 Kč |
| 1 000 | 30,39031 Kč | 30 390,31 Kč |
| 2 500 | 28,49286 Kč | 71 232,15 Kč |
| 5 000 | 27,26527 Kč | 136 326,35 Kč |
| Unit Price without VAT: | 46,60500 Kč |
|---|---|
| Unit Price with VAT: | 56,39205 Kč |











