0039000428-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000428-xx-Wx-D
Molex Jumpers
ML-XT Extraction Video

0039000428-06-W9-D

DigiKey Part Number
0039000428-06-W9-D-ND
Manufacturer
Manufacturer Product Number
0039000428-06-W9-D
Description
6" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1047,69900 Kč476,99 Kč
3042,42967 Kč1 272,89 Kč
5040,30660 Kč2 015,33 Kč
10037,72160 Kč3 772,16 Kč
25034,76704 Kč8 691,76 Kč
50032,83800 Kč16 419,00 Kč
1 00031,13863 Kč31 138,63 Kč
2 50029,20039 Kč73 000,97 Kč
5 00027,99440 Kč139 972,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,69900 Kč
Unit Price with VAT:57,71579 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 47,69900 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 47,69900 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 47,69900 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 47,69900 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 47,69900 Kč
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 45,51000 Kč
3" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 46,05700 Kč
4" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 46,60500 Kč
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 47,15200 Kč
8" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 48,79400 Kč