
0039000372 | |
|---|---|
DigiKey Part Number | 900-0039000372TR-ND - Tape & Reel (TR) 900-0039000372CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000372 |
Description | MINI KK CRIMP RECEPT 2759T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,35280 Kč | 8,82 Kč |
| 50 | 0,33180 Kč | 16,59 Kč |
| 100 | 0,31710 Kč | 31,71 Kč |
| 250 | 0,29732 Kč | 74,33 Kč |
| 500 | 0,28264 Kč | 141,32 Kč |
| 1 000 | 0,26919 Kč | 269,19 Kč |
| 2 500 | 0,25231 Kč | 630,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,24741 Kč | 1 979,28 Kč |
| 16 000 | 0,23557 Kč | 3 769,12 Kč |
| 24 000 | 0,22892 Kč | 5 494,08 Kč |
| 40 000 | 0,22080 Kč | 8 832,00 Kč |
| 56 000 | 0,21562 Kč | 12 074,72 Kč |
| 80 000 | 0,21026 Kč | 16 820,80 Kč |
| 200 000 | 0,19709 Kč | 39 418,00 Kč |
| 400 000 | 0,18768 Kč | 75 072,00 Kč |
| 800 000 | 0,17873 Kč | 142 984,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















