



| 0039000219-10-V2-D | |
|---|---|
| DigiKey Part Number | 0039000219-10-V2-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0039000219-10-V2-D | 
| Description | 10" PRE-CRIMP A2016 VIOLET | 
| Customer Reference | |
| Detailed Description | Violet 22 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Pin to Pin | |
| Length | 10.0" (254.0mm) | |
| Wire Gauge | 22 AWG | |
| Contact Finish | Gold | |
| Color | Violet | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 64,22800 Kč | 642,28 Kč | 
| 30 | 57,30667 Kč | 1 719,20 Kč | 
| 50 | 54,52000 Kč | 2 726,00 Kč | 
| 100 | 51,13280 Kč | 5 113,28 Kč | 
| 250 | 47,25960 Kč | 11 814,90 Kč | 
| 500 | 44,73124 Kč | 22 365,62 Kč | 
| 1 000 | 42,50562 Kč | 42 505,62 Kč | 
| 2 500 | 39,96749 Kč | 99 918,72 Kč | 
| 5 000 | 39,25156 Kč | 196 257,80 Kč | 
| Unit Price without VAT: | 64,22800 Kč | 
|---|---|
| Unit Price with VAT: | 77,71588 Kč | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic