


0039000219-06-V2-D | |
|---|---|
DigiKey Part Number | 0039000219-06-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-V2-D |
Description | 6" PRE-CRIMP A2016 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,90700 Kč | 629,07 Kč |
| 30 | 56,11600 Kč | 1 683,48 Kč |
| 50 | 53,38720 Kč | 2 669,36 Kč |
| 100 | 50,06070 Kč | 5 006,07 Kč |
| 250 | 46,25928 Kč | 11 564,82 Kč |
| 500 | 43,77800 Kč | 21 889,00 Kč |
| 1 000 | 41,59376 Kč | 41 593,76 Kč |
| 2 500 | 39,10274 Kč | 97 756,85 Kč |
| 5 000 | 38,33811 Kč | 191 690,55 Kč |
| Unit Price without VAT: | 62,90700 Kč |
|---|---|
| Unit Price with VAT: | 76,11747 Kč |











