0039000219-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Lx-D
Molex Jumpers

0039000219-06-L2-D

DigiKey Part Number
0039000219-06-L2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-06-L2-D
Description
6" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,90700 Kč629,07 Kč
3056,11600 Kč1 683,48 Kč
5053,38720 Kč2 669,36 Kč
10050,06070 Kč5 006,07 Kč
25046,25928 Kč11 564,82 Kč
50043,77800 Kč21 889,00 Kč
1 00041,59376 Kč41 593,76 Kč
2 50039,10274 Kč97 756,85 Kč
5 00038,33811 Kč191 690,55 Kč
Manufacturers Standard Package
Unit Price without VAT:62,90700 Kč
Unit Price with VAT:76,11747 Kč
Alternate Color
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 62,90700 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,90700 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,90700 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 62,90700 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 62,90700 Kč
Alternate Length
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 61,53200 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 61,86500 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,21900 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,57300 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 63,61500 Kč