0039000219-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Vx-D
Molex Jumpers

0039000219-04-V2-D

DigiKey Part Number
0039000219-04-V2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-04-V2-D
Description
4" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,14800 Kč621,48 Kč
3055,42733 Kč1 662,82 Kč
5052,72660 Kč2 636,33 Kč
10049,43710 Kč4 943,71 Kč
25045,67832 Kč11 419,58 Kč
50043,22530 Kč21 612,65 Kč
1 00041,06543 Kč41 065,43 Kč
2 50038,60229 Kč96 505,73 Kč
5 00037,81540 Kč189 077,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,14800 Kč
Unit Price with VAT:75,19908 Kč
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 62,14800 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,14800 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,14800 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,14800 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 62,14800 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 61,46100 Kč
3" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 61,79400 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 62,50100 Kč
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 62,83400 Kč
8" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 63,54200 Kč