


0039000219-04-B2-D | |
---|---|
DigiKey Part Number | 0039000219-04-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-B2-D |
Description | 4" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 62,21900 Kč | 622,19 Kč |
30 | 55,49100 Kč | 1 664,73 Kč |
50 | 52,78740 Kč | 2 639,37 Kč |
100 | 49,49420 Kč | 4 949,42 Kč |
250 | 45,73100 Kč | 11 432,75 Kč |
500 | 43,27516 Kč | 21 637,58 Kč |
1 000 | 41,11280 Kč | 41 112,80 Kč |
2 500 | 38,64682 Kč | 96 617,05 Kč |
5 000 | 37,85902 Kč | 189 295,10 Kč |
Unit Price without VAT: | 62,21900 Kč |
---|---|
Unit Price with VAT: | 75,28499 Kč |









