0039000219-xx-Ax-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Ax-D
Molex Jumpers

0039000219-04-A2-D

DigiKey Part Number
0039000219-04-A2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-04-A2-D
Description
4" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,21900 Kč622,19 Kč
3055,49100 Kč1 664,73 Kč
5052,78740 Kč2 639,37 Kč
10049,49420 Kč4 949,42 Kč
25045,73100 Kč11 432,75 Kč
50043,27516 Kč21 637,58 Kč
1 00041,11280 Kč41 112,80 Kč
2 50038,64682 Kč96 617,05 Kč
5 00037,85902 Kč189 295,10 Kč
Manufacturers Standard Package
Unit Price without VAT:62,21900 Kč
Unit Price with VAT:75,28499 Kč
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 62,21900 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,21900 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,21900 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,21900 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 62,21900 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 61,53200 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 61,86500 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 62,57300 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 62,90700 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 63,61500 Kč