


0039000219-08-A2-D | |
---|---|
DigiKey Part Number | 0039000219-08-A2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-A2-D |
Description | 8" PRE-CRIMP A2016 ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 63,61500 Kč | 636,15 Kč |
30 | 56,74800 Kč | 1 702,44 Kč |
50 | 53,98720 Kč | 2 699,36 Kč |
100 | 50,62520 Kč | 5 062,52 Kč |
250 | 46,78668 Kč | 11 696,67 Kč |
500 | 44,28084 Kč | 22 140,42 Kč |
1 000 | 42,07452 Kč | 42 074,52 Kč |
2 500 | 39,55842 Kč | 98 896,05 Kč |
5 000 | 38,81750 Kč | 194 087,50 Kč |
Unit Price without VAT: | 63,61500 Kč |
---|---|
Unit Price with VAT: | 76,97415 Kč |









