0039000219-xx-Nx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Nx-D
Molex Jumpers

0039000219-08-N2-D

DigiKey Part Number
0039000219-08-N2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-08-N2-D
Description
8" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1063,61500 Kč636,15 Kč
3056,74800 Kč1 702,44 Kč
5053,98720 Kč2 699,36 Kč
10050,62520 Kč5 062,52 Kč
25046,78668 Kč11 696,67 Kč
50044,28084 Kč22 140,42 Kč
1 00042,07452 Kč42 074,52 Kč
2 50039,55842 Kč98 896,05 Kč
5 00038,81750 Kč194 087,50 Kč
Manufacturers Standard Package
Unit Price without VAT:63,61500 Kč
Unit Price with VAT:76,97415 Kč
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 63,61500 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 63,61500 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 63,61500 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 63,61500 Kč
8" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 63,61500 Kč
Alternate Length
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 61,53200 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 61,86500 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,21900 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,57300 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,90700 Kč