


0039000219-03-N2-D | |
---|---|
DigiKey Part Number | 0039000219-03-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-N2-D |
Description | 3" PRE-CRIMP A2016 BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 61,86500 Kč | 618,65 Kč |
30 | 55,17867 Kč | 1 655,36 Kč |
50 | 52,48740 Kč | 2 624,37 Kč |
100 | 49,21090 Kč | 4 921,09 Kč |
250 | 45,46688 Kč | 11 366,72 Kč |
500 | 43,02354 Kč | 21 511,77 Kč |
1 000 | 40,87200 Kč | 40 872,00 Kč |
2 500 | 38,41860 Kč | 96 046,50 Kč |
5 000 | 37,61923 Kč | 188 096,15 Kč |
Unit Price without VAT: | 61,86500 Kč |
---|---|
Unit Price with VAT: | 74,85665 Kč |









