


0039000219-05-N2-D | |
---|---|
DigiKey Part Number | 0039000219-05-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-N2-D |
Description | 5" PRE-CRIMP A2016 BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 62,57300 Kč | 625,73 Kč |
30 | 55,80367 Kč | 1 674,11 Kč |
50 | 53,08740 Kč | 2 654,37 Kč |
100 | 49,77750 Kč | 4 977,75 Kč |
250 | 45,99512 Kč | 11 498,78 Kč |
500 | 43,52678 Kč | 21 763,39 Kč |
1 000 | 41,35338 Kč | 41 353,38 Kč |
2 500 | 38,87486 Kč | 97 187,15 Kč |
5 000 | 38,09857 Kč | 190 492,85 Kč |
Unit Price without VAT: | 62,57300 Kč |
---|---|
Unit Price with VAT: | 75,71333 Kč |









