0039000219-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Gx-D
Molex Jumpers

0039000219-05-G2-D

DigiKey Part Number
0039000219-05-G2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-05-G2-D
Description
5" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,57300 Kč625,73 Kč
3055,80367 Kč1 674,11 Kč
5053,08740 Kč2 654,37 Kč
10049,77750 Kč4 977,75 Kč
25045,99512 Kč11 498,78 Kč
50043,52678 Kč21 763,39 Kč
1 00041,35338 Kč41 353,38 Kč
2 50038,87486 Kč97 187,15 Kč
5 00038,09857 Kč190 492,85 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57300 Kč
Unit Price with VAT:75,71333 Kč
Alternate Color
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 62,57300 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,57300 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,57300 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 62,57300 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 62,57300 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 61,53200 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 61,86500 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,21900 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,90700 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 63,61500 Kč