0039000219-xx-Nx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Nx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-02-N2-D

DigiKey Part Number
0039000219-02-N2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-02-N2-D
Description
2" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1061,46100 Kč614,61 Kč
3054,79600 Kč1 643,88 Kč
5052,12740 Kč2 606,37 Kč
10048,87120 Kč4 887,12 Kč
25045,15068 Kč11 287,67 Kč
50042,72220 Kč21 361,10 Kč
1 00040,58460 Kč40 584,60 Kč
2 50038,14672 Kč95 366,80 Kč
5 00037,33662 Kč186 683,10 Kč
Manufacturers Standard Package
Unit Price without VAT:61,46100 Kč
Unit Price with VAT:74,36781 Kč
Alternate Color
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 61,46100 Kč
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 61,46100 Kč
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 61,46100 Kč
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 61,46100 Kč
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 61,46100 Kč
Alternate Length
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 61,79400 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,14800 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,50100 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 62,83400 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 63,54200 Kč