


0039000219-02-B2-D | |
---|---|
DigiKey Part Number | 0039000219-02-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-02-B2-D |
Description | 2" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 61,53200 Kč | 615,32 Kč |
30 | 54,85933 Kč | 1 645,78 Kč |
50 | 52,18740 Kč | 2 609,37 Kč |
100 | 48,92760 Kč | 4 892,76 Kč |
250 | 45,20276 Kč | 11 300,69 Kč |
500 | 42,77148 Kč | 21 385,74 Kč |
1 000 | 40,63141 Kč | 40 631,41 Kč |
2 500 | 38,19072 Kč | 95 476,80 Kč |
5 000 | 37,37968 Kč | 186 898,40 Kč |
Unit Price without VAT: | 61,53200 Kč |
---|---|
Unit Price with VAT: | 74,45372 Kč |









