0039000219-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Gx-D
Molex Jumpers

0039000219-10-G2-D

DigiKey Part Number
0039000219-10-G2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-10-G2-D
Description
10" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1064,30200 Kč643,02 Kč
3057,37267 Kč1 721,18 Kč
5054,58300 Kč2 729,15 Kč
10051,19180 Kč5 119,18 Kč
25047,31408 Kč11 828,52 Kč
50044,78284 Kč22 391,42 Kč
1 00042,55465 Kč42 554,65 Kč
2 50040,01360 Kč100 034,00 Kč
5 00039,29684 Kč196 484,20 Kč
Manufacturers Standard Package
Unit Price without VAT:64,30200 Kč
Unit Price with VAT:77,80542 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 64,30200 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 64,30200 Kč
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 64,30200 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 64,30200 Kč
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 64,30200 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 61,53200 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 61,86500 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,21900 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,57300 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 62,90700 Kč