


0039000219-10-L2-D | |
---|---|
DigiKey Part Number | 0039000219-10-L2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-L2-D |
Description | 10" PRE-CRIMP A2016 BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 64,30200 Kč | 643,02 Kč |
30 | 57,37267 Kč | 1 721,18 Kč |
50 | 54,58300 Kč | 2 729,15 Kč |
100 | 51,19180 Kč | 5 119,18 Kč |
250 | 47,31408 Kč | 11 828,52 Kč |
500 | 44,78284 Kč | 22 391,42 Kč |
1 000 | 42,55465 Kč | 42 554,65 Kč |
2 500 | 40,01360 Kč | 100 034,00 Kč |
5 000 | 39,29684 Kč | 196 484,20 Kč |
Unit Price without VAT: | 64,30200 Kč |
---|---|
Unit Price with VAT: | 77,80542 Kč |









